STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220ABFP STTH2002CFP
- RS Stock No.:
- 168-6287
- Mfr. Part No.:
- STTH2002CFP
- Manufacturer:
- STMicroelectronics
Add 500 more to save €10.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€42.70
(exc. VAT)
€52.50
(inc. VAT)
- Shipping from 29 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.854 | €42.70 | - |
| 500 - 1200 | €0.833 | €41.65 | €10.50 |
| 1250 + | €0.812 | €40.60 | €52.50 |
*price indicative
- RS Stock No.:
- 168-6287
- Mfr. Part No.:
- STTH2002CFP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | STTH2002C | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 27ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 9.3mm | |
| Diameter | 3mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series STTH2002C | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 27ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 9.3mm | ||
Diameter 3mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220ABFP STTH2002CFP
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB STTH1602CT
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220AC STTH2002DI
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220FP MBRF20200CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220AB MBR20200CTG
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
