STMicroelectronics 400 V 60 A Diode Switching 2-Pin DO-247 STTH6004W

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€85.14

(exc. VAT)

€104.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€2.838€85.14-
150 - 270€2.804€84.121%
300 +€2.769€83.072%

*price indicative

RS Stock No.:
168-6637
Mfr. Part No.:
STTH6004W
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

STTH

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Maximum Forward Voltage Vf

1.2V

Peak Reverse Recovery Time trr

90ns

Maximum Operating Temperature

175°C

Height

20.15mm

Standards/Approvals

No

Length

15.75mm

Diameter

3.55mm

Width

5.15mm

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy