STMicroelectronics 400 V 30 A Diode Switching 2-Pin DO-247
- RS Stock No.:
- 919-6560
- Mfr. Part No.:
- STTH30R04W
- Manufacturer:
- STMicroelectronics
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€48.42
(exc. VAT)
€59.55
(inc. VAT)
- 330 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 270 | €1.614 | €48.42 | - |
| 300 - 720 | €1.574 | €47.22 | 2% |
| 750 + | €1.533 | €45.99 | 5% |
*price indicative
- RS Stock No.:
- 919-6560
- Mfr. Part No.:
- STTH30R04W
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | STTH30R04 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.45V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Diameter | 3.55mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series STTH30R04 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.45V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Diameter 3.55mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Length 15.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 400 V 30 A Diode Switching 2-Pin DO-247 STTH30R04W
- STMicroelectronics 400 V 60 A Diode Switching 2-Pin DO-247 STTH6004W
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK STTH30R04G-TR
- STMicroelectronics 1.2 kV 30 A Diode Switching 2-Pin DO-247 STTH3012W
- STMicroelectronics 400 V 240 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 400 V 240 A Diode Switching 4-Pin ISOTOP STTH20004TV1
- STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247
- STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247 STTH60L06W
