STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220AC STTH1210D
- RS Stock No.:
- 168-6642
- Mfr. Part No.:
- STTH1210D
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€54.50
(exc. VAT)
€67.00
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €1.09 | €54.50 |
| 500 - 1200 | €1.062 | €53.10 |
| 1250 + | €1.035 | €51.75 |
*price indicative
- RS Stock No.:
- 168-6642
- Mfr. Part No.:
- STTH1210D
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | STTH1210 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Reverse Recovery Time trr | 48ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Diameter | 3.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series STTH1210 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 2V | ||
Peak Reverse Recovery Time trr 48ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Height 9.3mm | ||
Diameter 3.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220AC STTH1210D
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC DSEI12-10A
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220F STTH1210DI
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06D
- STMicroelectronics 1200 V 12 A Diode Switching 2-Pin TO-220AC STTH1212D
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06DIRG
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220AC
