STMicroelectronics 1.2 kV 8 A Diode Switching 2-Pin TO-220 STTH812DI
- RS Stock No.:
- 687-0886
- Distrelec Article No.:
- 304-43-900
- Mfr. Part No.:
- STTH812DI
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.84
(exc. VAT)
€4.73
(inc. VAT)
Temporarily out of stock
- 1,740 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.768 | €3.84 |
| 50 - 245 | €0.748 | €3.74 |
| 250 - 495 | €0.732 | €3.66 |
| 500 + | €0.71 | €3.55 |
*price indicative
- RS Stock No.:
- 687-0886
- Distrelec Article No.:
- 304-43-900
- Mfr. Part No.:
- STTH812DI
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STTH812 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 8μA | |
| Maximum Forward Voltage Vf | 2.2V | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.3mm | |
| Diameter | 3mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STTH812 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 8μA | ||
Maximum Forward Voltage Vf 2.2V | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Operating Temperature 175°C | ||
Height 9.3mm | ||
Diameter 3mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 8 A Diode Switching 2-Pin TO-220 STTH812DI
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220AC STTH812D
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220 STTH512FP
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8L06FP
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220 STTH802FP
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8R06FP
- Vishay 1200 V 8 A Diode Switching 3-Pin DPAK VS-8EWF12STR-M3
