STMicroelectronics 200 V 15 A Diode Switching 3-Pin TO-247 STTH3002CW
- RS Stock No.:
- 714-6917
- Mfr. Part No.:
- STTH3002CW
- Manufacturer:
- STMicroelectronics
Add 10 more to save 44%
View bulk pricing optionsSubtotal (1 unit)*
€2.37
(exc. VAT)
€2.92
(inc. VAT)
- 862 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.37 | - |
| 10 - 99 | €1.31 | 44% |
| 100 - 599 | €1.23 | 48% |
| 600 - 1199 | €1.22 | 48% |
| 1200 + | €1.20 | 49% |
*price indicative
- RS Stock No.:
- 714-6917
- Mfr. Part No.:
- STTH3002CW
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STTH3002C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 1.18V | |
| Peak Reverse Recovery Time trr | 22ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.75mm | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | RoHS | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STTH3002C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 1.18V | ||
Peak Reverse Recovery Time trr 22ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.75mm | ||
Width 5.15mm | ||
Length 15.75mm | ||
Standards/Approvals RoHS | ||
Height 20.15mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 15 A Diode Switching 3-Pin TO-247 STTH3002CW
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502DI
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502D
- STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247 STTH6002CW
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB STTH1602CT
