Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M M2G

Subtotal (1 reel of 7500 units)*

€442.50

(exc. VAT)

€547.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 37,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
7500 +€0.059€442.50

*price indicative

RS Stock No.:
169-9007
Mfr. Part No.:
S1M M2G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

S1M

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

1μA

Peak Reverse Recovery Time trr

1.5μs

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.83mm

Length

4.6mm

Height

2.3mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy