Taiwan Semiconductor 40 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5822 R0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8997
Mfr. Part No.:
1N5822 R0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

1N5822

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

950mV

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Diameter

5.6mm

Length

9.5mm

Height

5.6mm

Width

5.6mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy