Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-41 HER108G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9188
Mfr. Part No.:
HER108G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

HER108G

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

75ns

Diameter

2.7mm

Width

2.7mm

Height

2.7mm

Standards/Approvals

No

Length

5.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy