Taiwan Semiconductor 1 kV 1 A Diode Schottky 2-Pin MELF LL4007G L0G
- RS Stock No.:
- 652-7466
- Mfr. Part No.:
- LL4007G L0G
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-7466
- Mfr. Part No.:
- LL4007G L0G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MELF | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | LL4007G | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MELF | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series LL4007G | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 2.7mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 400 V 1 A Diode Switching 2-Pin MELF LL4004G L0G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-41 HER108G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M M2G
- Taiwan Semiconductor 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- Taiwan Semiconductor 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 FR107G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC HS1M R2
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15 HER158G
