Taiwan Semiconductor 45 V 40 A Diode Schottky 3-Pin TO-247AD MBR4045PT

Subtotal (1 tube of 50 units)*

€108.05

(exc. VAT)

€132.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€2.161€108.05

*price indicative

RS Stock No.:
169-9213
Mfr. Part No.:
MBR4045PT
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.01V

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

330A

Maximum Operating Temperature

150°C

Length

16.4mm

Width

5.16mm

Standards/Approvals

No

Height

21.3mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy