onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820G
- RS Stock No.:
- 170-3472
- Mfr. Part No.:
- 1N5820G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€133.00
(exc. VAT)
€163.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 20 January 2027
- Plus 1,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | €0.266 | €133.00 |
| 2500 - 4500 | €0.231 | €115.50 |
| 5000 + | €0.225 | €112.50 |
*price indicative
- RS Stock No.:
- 170-3472
- Mfr. Part No.:
- 1N5820G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | 1N5820 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 1.6ns | |
| Height | 9.5mm | |
| Diameter | 5.3mm | |
| Length | 3.57mm | |
| Width | 450μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series 1N5820 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 1.6ns | ||
Height 9.5mm | ||
Diameter 5.3mm | ||
Length 3.57mm | ||
Width 450μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820G
- onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820-E3/54
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821RLG
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360G
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360RLG
