Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030EVPX
- RS Stock No.:
- 170-5367
- Mfr. Part No.:
- PMEG6030EVPX
- Manufacturer:
- Nexperia
Add 250 more to save €27.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
- Plus 350 unit(s) shipping from 23 November 2026
- Plus 3,450 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.435 | €10.88 | - |
| 250 - 600 | €0.324 | €8.10 | €27.75 |
| 625 - 1225 | €0.317 | €7.93 | €73.75 |
| 1250 - 2475 | €0.31 | €7.75 | €156.25 |
| 2500 + | €0.301 | €7.53 | €335.00 |
*price indicative
- RS Stock No.:
- 170-5367
- Mfr. Part No.:
- PMEG6030EVPX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 4.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | PMEG6030EVP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 475mV | |
| Peak Reverse Current Ir | 300mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Recovery Time trr | 20ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Height | 1.1mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 4.2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series PMEG6030EVP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 475mV | ||
Peak Reverse Current Ir 300mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Recovery Time trr 20ns | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Height 1.1mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030EVPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ELPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ETPX
- Nexperia 100 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG10030ELPX
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-128 PMEG6020ETP,115
- Nexperia 60 V 3 A Diode Schottky 2-Pin SOD-128 PMEG6030EP,115
- Nexperia 60 V 6.3 A Diode Schottky 2-Pin SOD-128 PMEG6045ETPX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG6020AELPX
