ROHM 40 V 2 A Diode Schottky 2-Pin RB060LAM-40TR
- RS Stock No.:
- 171-3979
- Mfr. Part No.:
- RB060LAM-40TR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-3979
- Mfr. Part No.:
- RB060LAM-40TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 40 V | |
| Maximum Continuous Forward Current (If) | 2 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Diode Configuration | Single | |
| Height | 1.05 mm | |
| Length | 3.9 mm | |
| Maximum Operating Temperature | 150 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 80 A | |
| Peak Reverse Current (Ir) | 100 μA | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 40 V | ||
Maximum Continuous Forward Current (If) 2 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Diode Configuration Single | ||
Height 1.05 mm | ||
Length 3.9 mm | ||
Maximum Operating Temperature 150 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 80 A | ||
Peak Reverse Current (Ir) 100 μA | ||
Width 2.7 mm | ||
- COO (Country of Origin):
- JP
RB060LAM-40 is a schottky barrier diode with low VF, suitable for general rectification.
Small power mold type (PMDTM)
High reliability
Low VF
Related links
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128 RB060LAM-40TR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB168MM-40TR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB160MM-40TR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-40TR
- ROHM 40 V 2 A Diode Schottky 2-Pin DO-214AA
