ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
- RS Stock No.:
- 171-4632
- Mfr. Part No.:
- RB501SM-30T2R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4632
- Mfr. Part No.:
- RB501SM-30T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Diode | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB501SM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 350mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Width | 850μm | |
| Length | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier Diode | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB501SM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 350mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Width 850μm | ||
Length 1.25mm | ||
Automotive Standard No | ||
RB501SM-30 is Standard Schottky Barrier Diode for general rectification.
Ultra Small mold type (EMD2)
High reliability
Super low VF
Related links
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- onsemi 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin DSN0201 NSR01L30NXT5G
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523 RB501SM-30FHT2R
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523 RB500SM-30T2R
