onsemi 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin DSN0201 NSR01L30NXT5G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€17.44

(exc. VAT)

€21.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€17.44€0.174
5 - 9€15.04€0.15
10 +€13.03€0.13

*price indicative

Packaging Options:
RS Stock No.:
184-1266
Mfr. Part No.:
NSR01L30NXT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Schottky Barrier Diode

Package Type

DSN0201

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

NSR01L30

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

-0.2μA

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

-400mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

600μm

Width

300μm

Height

290μm

Standards/Approvals

No

Automotive Standard

No

The Schottky diode is optimized for low forward voltage drop and low leakage current. The DSN-2 (Dual Silicon No-lead) package is a chip level package using solderable metal contacts under the package similar to DFN style packages. The DSN style package enables 100 percent utilization of the package area for active silicon, offering a significant performance per board area advantage compared to products in plastic molded packages.

Low Forward Voltage Drop

Low Reverse Current

Very High Switching Speed

Reverse Voltage and Current Protection

Reduces Power Dissipation

Applications:

LCD and Keypad Backlighting

Camera Photo Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy