ROHM 150 V 6 A Diode Schottky 2-Pin DPAK RB098BM150TL
- RS Stock No.:
- 171-4951
- Mfr. Part No.:
- RB098BM150TL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4951
- Mfr. Part No.:
- RB098BM150TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Cathode Common Dual Type | |
| Series | RB098BM150 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 830mV | |
| Peak Reverse Current Ir | 7μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Length | 6.6mm | |
| Width | 6.1mm | |
| Diameter | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Cathode Common Dual Type | ||
Series RB098BM150 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 830mV | ||
Peak Reverse Current Ir 7μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Length 6.6mm | ||
Width 6.1mm | ||
Diameter 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
RB098BM150 is standard Schottky Barrier Diode for general rectification.
Power mold type (TO-252)
Cathode common dual type
High reliability
Super low IR
Related links
- ROHM 150 V 6 A Diode Schottky 3-Pin DPAK RB098BGE150TL
- ROHM 150 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM150FNSTL
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM150FNSTL
- ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 150 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 150 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 150 V 500 mA Diode Schottky 2-Pin SOD-323HE RB558VAM150TR
