IXYS 200 V 123 A Diode Switching 12-Pin SOT-227 DSEI2X121-02A

Subtotal (1 tube of 10 units)*

€325.72

(exc. VAT)

€400.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
  • Plus 20 unit(s) shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€32.572€325.72

*price indicative

RS Stock No.:
177-5341
Mfr. Part No.:
DSEI2X121-02A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

123A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

DSEI2X121

Diode Configuration

Isolated

Rectifier Type

Switching

Pin Count

12

Peak Reverse Current Ir

1mA

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

1.3kA

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

51mm

Width

34.3mm

Height

9mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy