IXYS 200 V 70 A Diode Switching 2-Pin TO-247AD DSEI60-02A
- RS Stock No.:
- 711-5314
- Distrelec Article No.:
- 302-53-201
- Mfr. Part No.:
- DSEI60-02A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.58
(exc. VAT)
€10.55
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.58 |
| 5 - 9 | €6.52 |
| 10 - 19 | €6.16 |
| 20 - 39 | €5.80 |
| 40 + | €5.62 |
*price indicative
- RS Stock No.:
- 711-5314
- Distrelec Article No.:
- 302-53-201
- Mfr. Part No.:
- DSEI60-02A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | DSEI60 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.08V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 650A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series DSEI60 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.08V | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 650A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 16.26mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 200 V 70 A Diode Switching 2-Pin TO-247AD DSEI60-02A
- IXYS 200 V 50 A Diode Switching 3-Pin TO-247AD DSEK60-02A
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD
- IXYS 1 kV 60 A Diode Switching 2-Pin TO-247AD DSEI60-10A
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD DSEI60-12A
- IXYS 600 V 60 A Diode Switching 2-Pin TO-247AD DSEI60-06A
- IXYS 200 V 123 A Diode Switching 12-Pin SOT-227 DSEI2X121-02A
- IXYS 200 V 142 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-02A
