IXYS 1 kV 60 A Diode Switching 2-Pin TO-247AD DSEI60-10A
- RS Stock No.:
- 177-5345
- Mfr. Part No.:
- DSEI60-10A
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€181.68
(exc. VAT)
€223.47
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €6.056 | €181.68 |
*price indicative
- RS Stock No.:
- 177-5345
- Mfr. Part No.:
- DSEI60-10A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | DSEI60 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 540A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series DSEI60 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 540A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 16.26mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1 kV 60 A Diode Switching 2-Pin TO-247AD DSEI60-10A
- IXYS 1 kV 60 A Diode Switching 4-Pin SOT-227 DSEI2X61-10B
- IXYS 1 kV 30 A Diode Switching 2-Pin TO-247AD DSEI30-10A
- IXYS 600 V 60 A Diode Switching 2-Pin TO-247AD DSEI60-06A
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD DSEI60-12A
- IXYS 200 V 70 A Diode Switching 2-Pin TO-247AD DSEI60-02A
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC
