IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD DSEI60-12A

Get a bulk buy discount

Add 6 more to save €2.82

View bulk pricing options

Subtotal (1 unit)*

€8.61

(exc. VAT)

€10.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 16 December 2026
  • Plus 60 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€8.61-
6 - 14€8.14€2.82
15 +€7.81€12.00

*price indicative

Packaging Options:
RS Stock No.:
711-5323
Mfr. Part No.:
DSEI60-12A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current If

52A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

DSEI60

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

2.2mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

2.55V

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

60ns

Length

16.26mm

Width

5.3mm

Standards/Approvals

No

Height

21.46mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy