IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD
- RS Stock No.:
- 920-0864
- Mfr. Part No.:
- DSEI60-12A
- Manufacturer:
- IXYS
Add 150 more to save €77.70
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€170.88
(exc. VAT)
€210.18
(inc. VAT)
- 60 unit(s) shipping from 10 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €5.696 | €170.88 | - |
| 150 - 270 | €5.178 | €155.34 | €77.70 |
| 300 + | €4.83 | €144.90 | €259.80 |
*price indicative
- RS Stock No.:
- 920-0864
- Mfr. Part No.:
- DSEI60-12A
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 52A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | DSEI60 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Maximum Forward Voltage Vf | 2.55V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 2.2mA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 52A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series DSEI60 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Maximum Forward Voltage Vf 2.55V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 2.2mA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 150°C | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 52 A Diode Switching 2-Pin TO-247AD DSEI60-12A
- IXYS 1.2 kV 109 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 26 A Diode Switching 2-Pin TO-247AD
- IXYS 1.2 kV 26 A Diode Switching 2-Pin TO-247AD DSEI30-12A
- IXYS 1.2 kV 28 A Diode General Purpose 3-Pin TO-247AD
- IXYS 1.2 kV 109 A Diode Switching 2-Pin TO-247AD DSEI120-12A
- IXYS 1.2 kV 11 A Diode Switching 2-Pin TO-220AC
- IXYS 1.2 kV 20 A High Performance Fast Recovery Diode Switching 2-Pin TO-247AD
