Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05 RF
- RS Stock No.:
- 177-5869
- Mfr. Part No.:
- BAS70-05 RF
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-5869
- Mfr. Part No.:
- BAS70-05 RF
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Common Cathode | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Length | 3.05mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Common Cathode | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Length 3.05mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05 RF
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04 RF
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-05-7-F
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05FILM
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-06-7-F
