onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914ATR

Subtotal (1 reel of 10000 units)*

€340.00

(exc. VAT)

€420.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.034€340.00

*price indicative

RS Stock No.:
178-4688
Mfr. Part No.:
1N914ATR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-35

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

1N914

Rectifier Type

Small Signal

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Peak Reverse Current Ir

5μA

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

175°C

Width

1.91mm

Standards/Approvals

No

Height

1.91mm

Length

4.56mm

Diameter

1.53mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy