DiodesZetex 40 V 1 A Diode Schottky 2-Pin SMAF B140AF-13

Subtotal (1 reel of 10000 units)*

€450.00

(exc. VAT)

€550.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.045€450.00

*price indicative

RS Stock No.:
182-6823
Mfr. Part No.:
B140AF-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SMAF

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

B140AF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

500mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Height

1.1mm

Length

4.6mm

Width

2.95mm

Automotive Standard

No

COO (Country of Origin):
CN
The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation

Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.

Lead-free finish

Halogen and Antimony Free. “Green” Device

Applications

Boost Diodes

Blocking Diodes

Recirculating Diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy