onsemi 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin DSN0201 NSR01L30NXT5G
- RS Stock No.:
- 184-1053
- Mfr. Part No.:
- NSR01L30NXT5G
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€475.00
(exc. VAT)
€585.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.095 | €475.00 |
*price indicative
- RS Stock No.:
- 184-1053
- Mfr. Part No.:
- NSR01L30NXT5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | DSN0201 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | NSR01L30 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | -0.2μA | |
| Maximum Forward Voltage Vf | -400mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 290μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type DSN0201 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series NSR01L30 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir -0.2μA | ||
Maximum Forward Voltage Vf -400mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 300μm | ||
Length 600μm | ||
Height 290μm | ||
Automotive Standard No | ||
The Schottky diode is optimized for low forward voltage drop and low leakage current. The DSN-2 (Dual Silicon No-lead) package is a chip level package using solderable metal contacts under the package similar to DFN style packages. The DSN style package enables 100 percent utilization of the package area for active silicon, offering a significant performance per board area advantage compared to products in plastic molded packages.
Low Forward Voltage Drop
Low Reverse Current
Very High Switching Speed
Reverse Voltage and Current Protection
Reduces Power Dissipation
Applications:
LCD and Keypad Backlighting
Camera Photo Flash
Related links
- onsemi 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin DSN0201 NSR01L30NXT5G
- ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F30NXT5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520S30T1G
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVBAT54HT1G
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923 RB520CS-30FHT2RA
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523 RB501SM-30FHT2R
