onsemi 20 V 2 A Diode Schottky 2-Pin DO-214AA SS22T3G
- RS Stock No.:
- 184-1100
- Mfr. Part No.:
- SS22T3G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-1100
- Mfr. Part No.:
- SS22T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5.7mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.27mm | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5.7mA | ||
Maximum Operating Temperature 150°C | ||
Height 2.27mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Automotive Standard AEC-Q101 | ||
This Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. The Schottky Rectifier is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where Compact size and weight are critical to the system.
Compact Package with J-Bend Leads Ideal for Automated Handling
Highly Stable Oxide Passivated Junction
Guard ring for Over-Voltage Protection
Low Forward Voltage Drop
Mechanical Characteristics:
Case: Molded Epoxy
Weight: 95 mg (approximately)
Cathode Polarity Band
Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Available in 12 mm Tape, 2500 Units per 13'' Reel, Add ''T3'' Suffix to Part Number
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
ESD Ratings: Machine Model = C (>400V), Human Body Model = 3B (>8000V)
Pb-Free Package is Available
Related links
- onsemi 20 V 2 A Diode Schottky 2-Pin DO-214AA SS22T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA MBRS120T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120LT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523 NSR0520V2T1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
