onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123F SS24FL
- RS Stock No.:
- 184-1101
- Mfr. Part No.:
- SS24FL
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 9000 more to save €144.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€255.00
(exc. VAT)
€315.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.085 | €255.00 | - |
| 9000 - 42000 | €0.069 | €207.00 | €144.00 |
| 45000 - 96000 | €0.061 | €183.00 | €1,080.00 |
| 99000 + | €0.059 | €177.00 | €2,574.00 |
*price indicative
- RS Stock No.:
- 184-1101
- Mfr. Part No.:
- SS24FL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Recovery Time trr | 9.49ns | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.95mm | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Recovery Time trr 9.49ns | ||
Maximum Operating Temperature 125°C | ||
Width 1.95mm | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultra Thin Profile – Maximum Height of 1.08 mm
Green Mold Compound
Related links
- onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123F SS24FL
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123F 1N5819HW1-7-F
- onsemi 60 V 2 A Diode Schottky 2-Pin SOD-123F SS26FL
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT1G
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-123F PMEG2020EH,115
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123F SDM2100S1F-7
