onsemi 60 V 2 A Diode Schottky 2-Pin SOD-123F SS26FL
- RS Stock No.:
- 184-1565
- Mfr. Part No.:
- SS26FL
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€16.04
(exc. VAT)
€19.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 30 November 2026
- Plus 30 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €16.04 | €0.16 |
| 5 - 9 | €13.84 | €0.138 |
| 10 + | €11.99 | €0.12 |
*price indicative
- RS Stock No.:
- 184-1565
- Mfr. Part No.:
- SS26FL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Recovery Time trr | 8.26ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Width | 1.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Recovery Time trr 8.26ns | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Width 1.95mm | ||
Automotive Standard No | ||
Ultra Thin Profile – Maximum Height of 1.08 mm
Green Mold Compound
Related links
- onsemi 60 V 2 A Diode Schottky 2-Pin SOD-123F SS26FL
- onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123F SS24FL
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-123F PMEG2020EH,115
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123F SDM2100S1F-7
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123F PMEG3020EH,115
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SOD-123F MBR230S1F-7
- onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123F
- onsemi 1 kV 1 A Diode Schottky 2-Pin SOD-123F S1MFL
