onsemi 60 V 2 A Diode Schottky 2-Pin SOD-123F SS26FL

Get a bulk buy discount

Add 9000 more to save 14%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€261.00

(exc. VAT)

€321.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.087€261.00-
9000 - 21000€0.074€222.0014%
24000 - 42000€0.073€219.0016%
45000 +€0.07€210.0019%

*price indicative

RS Stock No.:
184-1102
Mfr. Part No.:
SS26FL
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123F

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

700mV

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

8.26ns

Height

1.08mm

Width

1.95mm

Length

3mm

Standards/Approvals

No

Automotive Standard

No

Ultra Thin Profile – Maximum Height of 1.08 mm

Green Mold Compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy