onsemi 40 V 3 A Diode Schottky 2-Pin SOD-123FA SS34FA
- RS Stock No.:
- 184-1103
- Mfr. Part No.:
- SS34FA
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-1103
- Mfr. Part No.:
- SS34FA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 60mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.43mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 60mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Height 1.43mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Power Loss, High Efficiency
Guard Ring for Overvoltage Protection
High Surge Current Capability
Related links
- onsemi 40 V 3 A Diode Schottky 2-Pin SOD-123 SS34FA
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 NRVB0540T1G
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-323 RB751V40T1G
- onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0340P2T5G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
