onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT3G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€10.30

(exc. VAT)

€12.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.206€10.30
500 - 950€0.178€8.90
1000 +€0.154€7.70

*price indicative

Packaging Options:
RS Stock No.:
184-4846
Mfr. Part No.:
MBR140SFT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

25mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

880mV

Maximum Operating Temperature

125°C

Height

880μm

Length

2.9mm

Width

1.8mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier's state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes and polarity protection diodes.

Guard ring for Stress Protection

Low Forward Voltage

125 C Operating Junction Temperature

Package Designed for Optimal Automated Assembly

ESD Ratings: Machine Model = C, Human Body Model = 3B

All Packages are Pb-Free

PPAP Capable

NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy