onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A
- RS Stock No.:
- 186-7465
- Mfr. Part No.:
- ES2A
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€384.00
(exc. VAT)
€471.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.128 | €384.00 |
*price indicative
- RS Stock No.:
- 186-7465
- Mfr. Part No.:
- ES2A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 350μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 20ns | |
| Length | 4.75mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 350μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 20ns | ||
Length 4.75mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Width 3.95mm | ||
Automotive Standard No | ||
ES2A: 2.0A Ultra Fast Recovery Rectifier
For surface mount applications.
Glass passivated junction.
Low profile package.
Built-in strain relief.
Superfast recovery time for highefficiency.
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A
- DiodesZetex 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A-13-F
- onsemi 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2B
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB
- Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA RS2B R5
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3A
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- Vishay 50 V 2 A Diode General Purpose 2-Pin DO-214AA ES2A-E3/52T
