onsemi 100 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-41 MBR1100G
- RS Stock No.:
- 186-7478
- Mfr. Part No.:
- MBR1100G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€140.00
(exc. VAT)
€170.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.14 | €140.00 |
| 2000 - 4000 | €0.123 | €123.00 |
| 5000 - 7000 | €0.12 | €120.00 |
| 8000 - 9000 | €0.117 | €117.00 |
| 10000 + | €0.114 | €114.00 |
*price indicative
- RS Stock No.:
- 186-7478
- Mfr. Part No.:
- MBR1100G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | MBR1100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 790mV | |
| Minimum Operating Temperature | 65°C | |
| Peak Reverse Current Ir | 5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series MBR1100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 790mV | ||
Minimum Operating Temperature 65°C | ||
Peak Reverse Current Ir 5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier's state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.
Low Reverse Current
Low Stored Charge, Majority Carrier Conduction
Low Power Loss/High Efficiency
Highly Stable Oxide Passivated Junction
Guard-Ring for Stress Protection
Low Forward Voltage
150°C Operating Junction Temperature
High Surge Capacity
Mechanical Characteristics:
Case: Epoxy, Moulded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily solder able
Lead Temperature for Soldering Purposes: 260°C Max. For 10 Seconds
Shipped in plastic bags, 1000 per bag
Polarity: Cathode Indicated by Polarity Band
Marking: B1100
These are Pb-Free Devices
Related links
- onsemi 100 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-41 MBR1100G
- Nexperia 100 V 11.2 A Schottky Barrier Rectifier Schottky 2-Pin SOD-1289
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3 PMEG100T20ELR-QX
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB SS2FH6HM3/H
- Vishay 20 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AA SS22-E3/52T
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC SS110 R3
- Nexperia 100 V 11.2 A Schottky Barrier Rectifier Schottky 2-Pin SOD-1289 PMEG100V080ELPDZ
- onsemi 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC S100
