onsemi 100 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-41 MBR1100G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 23 November 2026
  • Plus 900 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.365€9.13
100 - 225€0.314€7.85
250 - 475€0.273€6.83
500 +€0.24€6.00

*price indicative

Packaging Options:
RS Stock No.:
186-7670
Mfr. Part No.:
MBR1100G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Barrier Rectifier

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

MBR1100

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

790mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

5mA

Minimum Operating Temperature

65°C

Maximum Operating Temperature

175°C

Length

5.2mm

Standards/Approvals

Pb-Free, RoHS

Diameter

2.7mm

Automotive Standard

No

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier's state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.

Low Reverse Current

Low Stored Charge, Majority Carrier Conduction

Low Power Loss/High Efficiency

Highly Stable Oxide Passivated Junction

Guard-Ring for Stress Protection

Low Forward Voltage

150°C Operating Junction Temperature

High Surge Capacity

Mechanical Characteristics:

Case: Epoxy, Moulded

Weight: 0.4 gram (approximately)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily solder able

Lead Temperature for Soldering Purposes: 260°C Max. For 10 Seconds

Shipped in plastic bags, 1000 per bag

Polarity: Cathode Indicated by Polarity Band

Marking: B1100

These are Pb-Free Devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy