onsemi 60 V 1 A Diode Schottky 2-Pin DO-41 MBR160G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.63

(exc. VAT)

€6.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
  • Plus 950 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.225€5.63
100 - 225€0.194€4.85
250 - 475€0.168€4.20
500 +€0.148€3.70

*price indicative

Packaging Options:
RS Stock No.:
186-7749
Mfr. Part No.:
MBR160G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

MBR160

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.08V

Peak Reverse Current Ir

5mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

5.2mm

Diameter

2.7mm

Automotive Standard

No

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy