onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB MBR1560CT
- RS Stock No.:
- 186-7480
- Mfr. Part No.:
- MBR1560CT
- Manufacturer:
- onsemi
Add 100 more to save €13.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€56.05
(exc. VAT)
€68.95
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.121 | €56.05 | - |
| 100 - 200 | €0.985 | €49.25 | €13.60 |
| 250 - 450 | €0.96 | €48.00 | €40.25 |
| 500 - 950 | €0.934 | €46.70 | €93.50 |
| 1000 + | €0.911 | €45.55 | €210.00 |
*price indicative
- RS Stock No.:
- 186-7480
- Mfr. Part No.:
- MBR1560CT
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Centre Tap | |
| Series | MBR1535CT - MBR1560CT | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Height | 16.51mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier Rectifier | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Centre Tap | ||
Series MBR1535CT - MBR1560CT | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Height 16.51mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard No | ||
Related links
- onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB MBR1560CT
- onsemi 60 V 3 A Schottky Barrier Rectifier Schottky 3-Pin DPAK MBRD360T4G
- onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR60L45CTG
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS5P6-M3/86A
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR2030CTLG
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220
