onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F30NXT5G
- RS Stock No.:
- 186-7524
- Mfr. Part No.:
- NSR05F30NXT5G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-7524
- Mfr. Part No.:
- NSR05F30NXT5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Diode | |
| Package Type | DSN0402 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | NSR05F30NX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | -400mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | -15μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Height | 260μm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Schottky Barrier Diode | ||
Package Type DSN0402 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series NSR05F30NX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf -400mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir -15μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Height 260μm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 600μm | ||
Automotive Standard No | ||
The Schottky diode is optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Low Forward Voltage Drop (VF)
Benefit
Better efficiency
End Products
Portable/Consumer Products
Applications
Reverse Voltage & Current Protection
Related links
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F30NXT5G
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F40NXT5G
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F20NXT5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520S30T1G
- onsemi 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin DSN0201 NSR01L30NXT5G
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVBAT54HT1G
