onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- RS Stock No.:
- 186-7526
- Mfr. Part No.:
- NSVBAS21HT1G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7526
- Mfr. Part No.:
- NSVBAS21HT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 1.8mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The high voltage switching diode is designed for high voltage, high speed switching applications. This device is housed in a SOD-323 surface mount package which is ideal for automated insertion.
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb-Free, Halogen Free/BFR Free
Related links
- onsemi 250 V 200 mA High Voltage 2-Pin SOD-323 NSVBAS21HT1G
- onsemi 250 V 200 mA Diode General Purpose 2-Pin SOD-323 BAS21AHT1G
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- onsemi 200 mA Diode High Voltage 6-Pin SC-74 NSVBAS21TMR6T1G
- onsemi 200 mA Diode High Voltage 6-Pin SC-74
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54HT1G
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323 NSR02100HT1G
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY
