onsemi 250 V 200 mA, Diode, High Voltage 2-Pin SOD-323 NSVBAS21HT1G
- RS Stock No.:
- 186-7779
- Mfr. Part No.:
- NSVBAS21HT1G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7779
- Mfr. Part No.:
- NSVBAS21HT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
The high voltage switching diode is designed for high voltage, high speed switching applications. This device is housed in a SOD-323 surface mount package which is ideal for automated insertion.
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb-Free, Halogen Free/BFR Free
Related links
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- onsemi 250 V 200 mA Diode General Purpose 2-Pin SOD-323 BAS21AHT1G
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- onsemi 200 mA Diode High Voltage 6-Pin SC-74 NSVBAS21TMR6T1G
- onsemi 200 mA Diode High Voltage 6-Pin SC-74
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY
- STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128 STPS5H100AF
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
