onsemi 200 mA Diode High Voltage 6-Pin SC-74 NSVBAS21TMR6T1G
- RS Stock No.:
- 186-7806
- Mfr. Part No.:
- NSVBAS21TMR6T1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
Last RS stock
- Final 2,775 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.095 | €2.38 |
*price indicative
- RS Stock No.:
- 186-7806
- Mfr. Part No.:
- NSVBAS21TMR6T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-74 | |
| Maximum Continuous Forward Current If | 200mA | |
| Diode Configuration | Array | |
| Rectifier Type | High Voltage | |
| Pin Count | 6 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 625mA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-74 | ||
Maximum Continuous Forward Current If 200mA | ||
Diode Configuration Array | ||
Rectifier Type High Voltage | ||
Pin Count 6 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 625mA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The BAS21TMR6T1G device houses three high-voltage switching diodes in a SC-74 surface mount package. This device is ideal for low-power surface mount applications where board space is at a premium.
Three BAS21 diodes in a SC-74 package.
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These devices are Pb-free, Halogen free/BFR free .
Benefit
Reduces board space
Related links
- onsemi 200 mA Diode High Voltage 6-Pin SC-74
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- onsemi 250 V 200 mA High Voltage 2-Pin SOD-323 NSVBAS21HT1G
- onsemi 200 mA Diode General Purpose 3-Pin SC-75 BAW56TT1G
- Infineon LED Driver IC, 40V dc 200 mA 6-Pin SC-74
- Infineon SMBT3906UE6327HTSA1 PNP Transistor 40 V, 6-Pin SC-74
- Infineon BCR420UE6327HTSA1 LED Driver IC, 40V dc 200 mA 6-Pin SC-74
- Infineon BCR421UE6327HTSA1 LED Driver IC, 40V dc 200 mA 6-Pin SC-74
