onsemi 200 mA Diode High Voltage 6-Pin SC-74

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-7527
Mfr. Part No.:
NSVBAS21TMR6T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SC-74

Maximum Continuous Forward Current If

200mA

Diode Configuration

Array

Rectifier Type

High Voltage

Pin Count

6

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

625mA

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

1mm

Width

1.7mm

Length

3.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The BAS21TMR6T1G device houses three high-voltage switching diodes in a SC-74 surface mount package. This device is ideal for low-power surface mount applications where board space is at a premium.

Three BAS21 diodes in a SC-74 package.

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These devices are Pb-free, Halogen free/BFR free .

Benefit

Reduces board space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy