onsemi 50 V 2 A Diode Schottky 2-Pin DO-214AA SS25
- RS Stock No.:
- 186-7891
- Mfr. Part No.:
- SS25
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.75
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 4,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.23 | €5.75 |
| 100 - 225 | €0.198 | €4.95 |
| 250 - 475 | €0.172 | €4.30 |
| 500 - 975 | €0.151 | €3.78 |
| 1000 + | €0.138 | €3.45 |
*price indicative
- RS Stock No.:
- 186-7891
- Mfr. Part No.:
- SS25
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | SS25 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 0.7V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.95mm | |
| Length | 4.75mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series SS25 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 0.7V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 125°C | ||
Width 3.95mm | ||
Length 4.75mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The SS series is a high efficiency, low power loss general propose Schottky rectifier. The clip bonded leg structure provides high thermal performance and low electrical resistance. this rectifier is exclusively suits for free wheeling, secondary rectification and reverse polarity protection applications.
Glass-Passivated Junctions
High-Current Capability, Low VF
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 50 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA
- onsemi 50 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2A
- onsemi 50 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 50 V 3 A Diode Schottky 2-Pin DO-214AA SS35
- onsemi 50 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 50 V 1 A Diode Schottky 2-Pin DO-41 MBR150RLG
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AA
