STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AFY
- RS Stock No.:
- 189-4428
- Mfr. Part No.:
- STPS360AFY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.38
(exc. VAT)
€12.75
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.415 | €10.38 |
| 250 - 1225 | €0.338 | €8.45 |
| 1250 - 2475 | €0.257 | €6.43 |
| 2500 + | €0.228 | €5.70 |
*price indicative
- RS Stock No.:
- 189-4428
- Mfr. Part No.:
- STPS360AFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | STPS360 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 1.03mm | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series STPS360 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 30mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 1.03mm | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101 | ||
This high voltage Schottky barrier rectifier device is packaged in SOD128Flat and designed for high frequency miniature switched mode power supplies and on board DC to DC converters for automotive applications.
Negligible switching losses
High junction temperature capability
Low leakage current
Good trade-off between leakage current and forward voltage drop
PPAP capable
VRRM guaranteed from -40 to +175 °C
Related links
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AF
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-60TR
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123
- ROHM 60 V 5 A Schottky Barrier Diode Schottky 2-Pin SOD-128 RBR5LAM60ATR
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-60TFTR
