STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK STPS20170CG-TR

Subtotal (1 reel of 1000 units)*

€534.00

(exc. VAT)

€657.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€0.534€534.00

*price indicative

RS Stock No.:
189-3972
Mfr. Part No.:
STPS20170CG-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

170V

Diode Configuration

2x Common Cathode Pair

Series

STPS20170C

Rectifier Type

High Voltage

Pin Count

3

Peak Reverse Current Ir

15mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

990mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Operating Temperature

175°C

Height

4.35mm

Standards/Approvals

No

Width

9.35mm

Length

10.55mm

Automotive Standard

No

Dual center tap Schottky rectifier diode suited for high frequency switched mode power supplies.

High reverse voltage

High junction temperature capability

Insulated package TO-220FPAB

Insulating voltage: 2000 VRMS sine

Related links