STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD123Flat STPS2L40ZFY
- RS Stock No.:
- 189-3977
- Mfr. Part No.:
- STPS2L40ZFY
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 12%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€318.00
(exc. VAT)
€390.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.106 | €318.00 | - |
| 6000 - 6000 | €0.093 | €279.00 | 12% |
| 9000 - 21000 | €0.091 | €273.00 | 14% |
| 24000 + | €0.075 | €225.00 | 29% |
*price indicative
- RS Stock No.:
- 189-3977
- Mfr. Part No.:
- STPS2L40ZFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD123Flat | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS2L40ZFY | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 630mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 2.7mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD123Flat | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS2L40ZFY | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 630mV | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 2.7mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Single chip Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SOD123Flat, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection in automotive applications.
Very small conduction losses
Negligible switching losses
Low forward voltage drop
Surface mount miniature packages
PPAP capable
Related links
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L40ZFY
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZFY
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123 BAT48ZFILM
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0540Z
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS140Z
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123 PMEG4020ER,115
