STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK STPS5H100BY-TR
- RS Stock No.:
- 189-3994
- Mfr. Part No.:
- STPS5H100BY-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€717.50
(exc. VAT)
€882.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.287 | €717.50 |
| 5000 - 7500 | €0.286 | €715.00 |
| 10000 + | €0.263 | €657.50 |
*price indicative
- RS Stock No.:
- 189-3994
- Mfr. Part No.:
- STPS5H100BY-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS5H100-Y | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 4.5mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 2.17mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS5H100-Y | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Peak Reverse Current Ir 4.5mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 2.17mm | ||
Automotive Standard AEC-Q101 | ||
This high voltage Schottky barrier rectifier is packaged in DPAK, and designed for high frequency miniature switched mode power supplies such as adaptors and on board DC to DC converters for automotive applications.
Negligible switching losses
High junction temperature capability
Low leakage current
Good trade off between leakage current and forward voltage drop
Related links
- STMicroelectronics 100 V 5 A Diode High Voltage 3-Pin DPAK STPS5H100BY-TR
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT
- STMicroelectronics 100 V 20 A Diode General Purpose 3-Pin DPAK FERD20H100SB-TR
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK FERD20S100SB-TR
