STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK STTH30R04G-TR

Subtotal (1 reel of 1000 units)*

€1,450.00

(exc. VAT)

€1,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.45€1,450.00

*price indicative

RS Stock No.:
189-4012
Mfr. Part No.:
STTH30R04G-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

STTH30R04

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Maximum Forward Voltage Vf

1.45V

Peak Reverse Current Ir

150μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

100ns

Width

9.35mm

Standards/Approvals

No

Height

4.37mm

Diameter

3.55mm

Length

10.4mm

Automotive Standard

No

The compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

Ultrafast switching

Low reverse current

Low thermal resistance

Reduces switching and conduction losses

High junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy