STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK STTH803G-TR

Subtotal (1 reel of 1000 units)*

€396.00

(exc. VAT)

€487.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.396€396.00

*price indicative

RS Stock No.:
189-4021
Mfr. Part No.:
STTH803G-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Single

Series

STTH

Rectifier Type

Fast Recovery

Pin Count

3

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Height

4.35mm

Diameter

3.75mm

Standards/Approvals

No

Width

9.35mm

Length

10.55mm

Automotive Standard

No

Single fast recovery epitaxial diode suited for switch mode power supply and high frequency DC/DC converters. Packaged in TO-220AC or D2PAK this device is especially intended for secondary rectification.

Combines highest recovery and reverse voltage performance

Ultra-fast, soft and noise-free recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy