STMicroelectronics 40 V 2 A Diode 2-Pin STPS2L40AFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3472
Mfr. Part No.:
STPS2L40AFN
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Peak Reverse Repetitive Voltage (Vrrm)

40 V

Maximum Continuous Forward Current (If)

2 A

Product Type

Diode

Pin Count

2

Diode Configuration

Single

Mount Type

Surface

The STMicroelectronics single Schottky rectifier suited to Switched Mode power supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection. It is packaged in SMB, and low profile SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Very small conduction losses with low forward voltage drop

Negligible switching losses and avalanche capability specified

Surface mount miniature package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy